5-104186-3

06 SYS 50 HDR SRRA UNSHRD SN

Enhance your PCB connectivity with our AMPMODU System 50 connector, designed for precision and reliability. This black housing connector features gold-plated pin contacts for optimal signal transfer, meeting UL E28476 standards for safety and quality. With a pitch of 1.27mm, it offers a compact solution for your circuit board layout. Operating in a wide temperature range from -65 to 105°C, it ensures performance in diverse environments. Suitable for industrial applications, this connector is RoHS compliant and guarantees efficient PCB mounting with its right-angle orientation. Whether you're assembling a new system or upgrading an existing one, the AMPMODU System 50 connector is the perfect choice for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104186-3
Series:AMPMODU System 50
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:60
Contact Amperage:1 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:002
Profile:Standard
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0388
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104186-3
SKU:AMP5-104186-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2015E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS.Download