5-104186-6

10 SYS 50 HDR SRRA UNSHRD SN

Enhance your PCB connectivity with our AMPMODU System 50, featuring a single row design for streamlined installations. Crafted with durable thermoplastic housing and copper alloy contacts, this connector ensures reliable performance. Meeting CSA LR7189 and UL E28476 standards, it guarantees safety and quality. With a pitch of 1.27 mm (.05 in) and contact type of pin, it offers precise connections for your devices. The housing in sleek black color, right-angle mount orientation, and standard profile make it versatile for various applications. Operating efficiently in temperatures ranging from -65 to 105 °C, it is ideal for industrial use. Each package contains 40 connectors, plated with gold in the contact mating area for optimal conductivity. RoHS compliant and with UL 94V-0 flammability standard, it combines environmental responsibility with performance excellence. Elevate your electronic assemblies with this high-quality PCB connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-104186-6
Series:AMPMODU System 50
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.05 in, 1.27 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:40
Contact Amperage:1 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
GPL:002
Profile:Standard
Packaging:Box & Tube, Tube
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.055 in, 1.4 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0388
Post Size:.015 in, .381 mm
Mating Post Length:.1 in, 2.54 mm
ECCN:EAR99
Dielectric Withstanding Voltage:500 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Round
Termination Post Tail Length:.1 in, 2.54 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-104186-6
SKU:AMP5-104186-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: