5-104196-5
20 SYSTEM 50 RCPT ASSY SRRA SN
Introducing the AMPMODU System 50 Right Angle Socket Connector, designed for efficient board-to-board connections in industrial settings. With a pitch of 1.27 mm (.05 in) and featuring 20 gold-plated contacts, this connector ensures reliable signal transmission at a maximum amperage of 4 A and 30 V AC. The thermoplastic housing in sleek black offers durability and complies with UL 94V-0 flammability standards. Its through-hole solder termination method, along with a hold-down post for PCB retention, guarantees secure assembly. Ideal for applications requiring a space-saving, inline contact layout, this connector boasts a compact height of 2.97 mm (.117 in) and is suitable for PCB mounting. Each package includes 20 units, making it convenient for bulk installations. Trust in the quality and performance of this industrial-grade connector for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104196-5 |
Series: | AMPMODU System 50 |
Amperage: | 4 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Package Quantity: | 20 |
Contact Amperage: | 4 A |
Number of Positions: | 20 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 002 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .117 in, 2.97 mm |
PCB Retention Type: | Hold-Down Post |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0389 |
Contact Layout: | Inline |
ECCN: | EAR99 |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104196-5 |
SKU: | AMP5-104196-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |