5-104477-7
100 SYSTEM 50 HDR DRRA SHRD SN
Enhance your PCB assembly with our AMPMODU System 50 Right Angle Pin Header, meticulously crafted for precision and reliability. Featuring 100 contacts in a 2-row configuration, this connector ensures seamless connectivity in your electronic designs. With UL E28476 and CSA LR7189 standards compliance, rest assured of its quality and safety. The thermoplastic housing, copper alloy contacts, and gold plating guarantee optimal performance in diverse industrial applications. Operating temperature range of -65 to 105°C and a 30V AC voltage rating make it suitable for demanding environments. Designed for through-hole solder termination, with PCB retention for secure mounting. The shrouded, detent latching header offers ease of use and mating alignment. RoHS compliant and with UL 94V-0 flammability rating, it meets stringent environmental regulations. Elevate your connectivity solutions with this high-quality, durable PCB pin header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104477-7 |
Series: | AMPMODU System 50 |
Amperage: | 1 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 100 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 7 |
Contact Amperage: | 1 A |
Number of Positions: | 100 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 002 |
Profile: | Standard |
Mating Retention Type: | Detent Latching |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Retention Type: | Hold-Down Post |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0387 |
Post Size: | .015 in, .381 mm |
Mating Post Length: | .125 in, 3.175 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
Termination Post Tail Length: | .145 in, 3.68 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
Shrouded Sides: | 2 |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104477-7 |
SKU: | AMP5-104477-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2015 | E-14-018034 - Product Improvement. PRODUCT IMPROVEMENT. NEW MATERIAL PASSES 108-1093 REQUIREMENTS. | Download |