5-106505-2
9P.HDP20 REC.ASSY.
Enhance your connectivity with this versatile AMPLIMITE HDP receptacle, designed to streamline your electronic setups. Meeting stringent DIN 41652 and UL 94V-0 standards, it ensures reliable performance and safety. With two rows of nine gold-plated contacts, this board mount connector offers high-speed data transmission at an amperage of 6A. Crafted from durable phosphor bronze, it guarantees long-lasting use, while its mounting hole mating retention type provides secure attachment. The 2.74mm pitch and front metal shell design make it easy to integrate into various systems. Packaged in a convenient tray, it's ideal for both professional and DIY projects. Rest assured, this connector is also RoHS compliant, aligning with environmental regulations for a sustainable future. Elevate your connectivity game with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-106505-2 |
Series: | AMPLIMITE HDP |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash over Palladium Nickel or Gold over Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Mating Retention Type: | Mounting Hole |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | DIN 41652 ;UL 94V-0 |
SKU: | AMP5-106505-2 |
Plastic: | No |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Post Size: | .7 mm |
Color: | Black |
PCB Mount Orientation: | Right Angle |
Performance Level: | Level 2 |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | .76 µm |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Polyester GF |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | DIN 41652 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Boardlock |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Retention: | With |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Mounting Hole Diameter: | 3.1 mm |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Circuit Application: | Signal |
Installation Height: | 7.3 mm |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector System: | Cable-to-Board |
Footprint: | .406 in / 10.31 mm |
Sealable: | No |
Grounding Straps: | With |
Grounding Indents: | Without |
Shell Size: | 1 |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .1259 in / 3.2 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |