Enhance your connectivity with our AMPLIMITE HDP D-Sub Receptacle, featuring a robust design and high-performance capabilities. This connector, compliant with DIN 41652 and UL 94V-0 standards, ensures reliable operation in various applications. With 25 gold flash contacts on a 2-row configuration, it offers seamless data transmission and power delivery. The phosphor bronze construction guarantees durability, while the 2.77 mm pitch and standard profile make it easy to integrate onto your board. Designed for mating retention through mounting holes, it provides secure and stable connections. Packaged in a convenient tray, it's ideal for industrial use. Upgrade to this RoHS-compliant connector for efficient and compliant connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-106507-2
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.77 mm
Number of Positions:25
Profile:Standard
Mating Retention Type:Mounting Hole
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:DIN 41652 UL 94V-0
SKU:AMP5-106507-2
Post Size:.7 mm
Color:Black
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Performance Level:Level 2
PCB Mount Orientation:Right Angle
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Housing Material:Polyester GF
Centerline (Pitch):2.77 mm / .109 in
Approved Standards:DIN 41652
UL Flammability Rating:UL 94V-0
Mating Alignment:With
PCB Mounting Style:Through Hole - Solder
Panel Mount Feature:Without
Boardlock Material:Phosphor Bronze
Boardlock Plating Material:Tin
Montageausrichtung der Leiterplatte:With
Mating Connector Lock:Without
PCB Mount Retention Type:Mounting Holes
Mating Connector Lock Type:Mounting Holes
PCB Mount Alignment:With
Mounting Hole Diameter:3.1 mm
Connector Mounting Type:Board Mount
PCB Mount Retention:With
Circuit Application:Signal
Installation Height:7.3 mm
Grounding Straps:With
Row-to-Row Spacing:.1 in / 2.54 mm
Connector and Contact Terminates To:Printed Circuit Board
Footprint:10.31 mm / .406 in
Grounding Indents:Without
Sealable:No
Shell Size:3
Connector System:Cable-to-Board
Product Type:Connector
Termination Post Length:.1259 in / 3.2 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/21/2021P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download