5-120628-8

LOCKING TRIOMATE ASY 8P(L)LDFR

Enhance secure connectivity with our LOCKING TRIOMATE ASY 8P(L)LDFR Connector Assembly. Designed for reliable performance, this receptacle features a straight body orientation and 8 contact positions, ideal for signal circuit applications. With UL 94V-0 standards met, it ensures safety and quality. The housing, made of durable thermoplastic in black, is suitable for board mount installation through hole soldering. Its phosphor bronze contacts with tin plating offer excellent conductivity, while the 2.54mm pitch and 1A amperage rating cater to various electronic needs. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a dielectric withstanding voltage of 1400V AC, this connector guarantees reliable performance in diverse environments. RoHS compliant and featuring a Z Bend PCB retention type, it is a sustainable and efficient solution for wire-to-board connections. With mating alignment and retention features, including a detent, it ensures a secure and aligned connection. Whether for industrial machinery, telecommunications, or consumer electronics, this TRIO-MATE connector meets the demands of modern connectivity, offering durability, performance, and ease of installation. Upgrade your connectivity solutions with this high-quality connector from our Data and Devices range.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-120628-8
Series: TRIO-MATE
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 8
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Number of Positions: 8
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 961
Mating Retention Type: Detent
Packaging: Tray
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: With
Contact Termination Plating Thickness: 3.8 - 6.4 µm
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Z Bend
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1012
Cable Entry: Vertical
Connector System: Wire to Board
ECCN: EAR99
Dielectric Withstanding Voltage: 1400 V AC
Contact Mating Area Plating Finish: Matte
Mating Retention: With
Termination Post Tail Length: .14 in, 3.56 mm
Insertion Force: LIF
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5-120628-8
SKU: AMP5-120628-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: