KRPA-11DN-24

KRPA-11DN-24=KRPA

The KRPA-11DN-24 Power Relay, a reliable component designed for a variety of industrial applications. With a contact arrangement of 2 Form C (CO), this relay offers versatile functionality for switching operations. The silver cadmium oxide (AgCdO) contact material ensures high conductivity and durability, while the 10 A amperage and 240 VAC contact voltage make it suitable for power control tasks. Operating at a wide temperature range of -45 to 70 °C, it is suitable for use in diverse environmental conditions. The socket mount type simplifies installation, and with a coil resistance of 472 Ω and a coil voltage of 24 VDC, it provides efficient performance. Whether in machinery, automation systems, or other setups, the KRPA-11DN-24 Power Relay delivers dependable operation. Please note that this product is not RoHS compliant.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KRPA-11DN-24
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:472 Ω
Coil Voltage:24 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:2 Form C (CO)
Part Aliases:KRPA-11DN-24
SKU:AMP5-1393104-1
series:Potter & Brumfield KRPA
Product Weight:85 g / 2.988 oz
Contact Current Class:5 - 10 A / 16 A
Terminal Type:Plug-In
Product Height:50.8 mm / 2 in
Height Class (Mechanical):50 - 60 mm
Product Length:35.7 mm / 1.406 in
Length Class (Mechanical):35 - 40 mm
Product Width:35.7 mm / 1.405 in
Width Class (Mechanical):30 - 40 mm
Coil Magnetic System:Monostable, DC
Coil Power Rating Class:1000 - 1500 mW
Coil Power Rating DC:1250 mW
Coil Special Features:Electrical Indicator / UL Coil Insulation Class B
Contact Switching Load (Min):300mA @ 12V
Actuating System:DC
Contact Limiting Breaking Current:10 A
Contact Limiting Continuous Current:10 A
Contact Limiting Making Current:10 A
Contact Limiting Short-Time Current:10 A
Insulation Initial Resistance:1000 MΩ
Insulation Initial Dielectric Between Adjacent Contacts:1000 Vrms
Insulation Initial Dielectric Between Coil & Contact Class:500 - 1000 V
Insulation Initial Dielectric Between Open Contacts:1000 Vrms
Insulation Initial Dielectric Between Contacts & Coil:1000 V / 1000 Vrms
Power Relay Type:Industrial Panel Plug-In
Environmental Ambient Temperature (Max):70 °C / 158 °F
Environmental Ambient Temperature Class:50 - 70 °C
Environmental Category of Protection:RTI
Supplier Product:Power Relays
Part Alias:KRPA-11DN24,5-1393104-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2021P-20-020079 - Manufacturing Location Change. For the following Part Numbers second manufacturing source will be enabled. Download