5-1415002-1

Heilind Number:AMP5-1415002-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1415002-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT370L24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415002-1
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:3
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:3 Form C (3 CO)
SKU:AMP5-1415002-1

Detailed Description

Enhance your power relay system with the PT370L24, a high-performance component designed for seamless operation. With a rated amperage of 10 A and a durable silver nickel contact material, this relay ensures reliable connectivity in any application. Featuring three poles and a 3 Form C contact arrangement, it offers versatile switching capabilities. Operating at 24 VDC with a coil resistance of 777 Ω, it guarantees efficient performance. With a maximum switching voltage of 400 VAC and contact voltage of 240 VAC, it's suitable for a wide range of power control tasks. Its robust construction and wide operating temperature range of -40 to 70 °C make it ideal for demanding environments. Rest assured of its quality and compliance as it meets RoHS standards. Upgrade your relay setup with the PT370L24 for seamless and dependable power management.