5-1415075-1

Heilind Number:AMP5-1415075-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1415075-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT5S8LB2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1415075-1
Amperage:6 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:4
Coil Resistance:192 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP5-1415075-1

Detailed Description

Introducing the PT5S8LB2, a versatile power relay designed for reliable performance in a variety of applications. With an amperage rating of 6A, this DIN Rail mountable relay features four poles with Silver Nickel (AgNi90/10) contacts plated in gold, ensuring efficient conductivity and durability. Operating at a coil voltage of 12VDC, it offers a coil resistance of 192Ω and can handle maximum switching and contact voltages of 240VAC. With a contact arrangement of 4 Form C (CO), this relay guarantees versatile switching capabilities. Its robust construction and wide operating temperature range of -40 to 70°C make it suitable for use in diverse environments. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Trust the PT5S8LB2 for your power relay needs, delivering dependable performance with every use.