| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1419124-9 |
| Contact Material: | Silver Alloy (Ag Alloy) |
| Amperage: | 3 A |
| Mount Type: | Printed Circuit Board |
| Coil Voltage: | 24 VDC |
| Coil Resistance: | 1100 Ω |
| Contact Voltage: | 240 VAC |
| Number of Poles: | 2 |
| Contact Arrangement: | 2 Form A (NO) |
| Maximum Switching Voltage: | 240 VAC, 30 VDC |
| SKU: | AMP5-1419124-9 |
5-1419124-9
Specifications
Detailed Description
Enhance your electronic systems with the OSA-SS-224DM3,000 Power Relay. With a compact design tailored for Printed Circuit Board mounting, this high-performance relay features a contact material of Silver Alloy (Ag Alloy) for optimal conductivity. Operating at an amperage of 3A and a coil voltage of 24VDC, it offers reliable switching capabilities with a maximum voltage of 30VDC or 240VAC. With 2 Form A (NO) contact arrangement and RoHS compliance, this relay ensures both efficiency and environmental responsibility in your applications. Upgrade your power control with the OSA-SS-224DM3,000.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2022 | PCN-22-146737B - End Of Life no replacement. | Download | |||
| 04/01/2021 | E-21-000038 - Resin Change. Add new alternative resin material for OSA relay bobbin component, because the current resin will be discontinued by the raw material supplier, TE qualify new alternative resin Kingfa PBT RG301 for OSA bobbin | Download | |||

