5-1423159-6
7012SKX=RLY,STD,ON,2P,250VDC,
This panel mount time delay relay offers reliable performance with an amperage of 10 A at 240 VAC, making it suitable for various applications. Operating as an on-delay device with a repeatability of ±10%, it ensures precise timing control. Featuring a screw terminal termination type, installation is straightforward. The compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) accommodate space-efficient setups. With a contact arrangement of 2 Form C (DPDT, 2 C/O), it provides versatile switching capabilities. The delay time can be adjusted from 1 to 300 seconds, offering flexibility in timing functions. Control is facilitated through a knob, and the relay is designed for use with an input voltage of 250 VDC. Compliance with RoHS regulations underscores its commitment to environmental responsibility, making it a dependable choice for time-sensitive operations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1423159-6 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Panel Mount |
Operation Type: | On-Delay |
Repeatability: | ±10% |
Termination Type: | Screw Terminals |
Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 1 - 300 seconds |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP5-1423159-6 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Option: | Hardware and Adjustment for Horizontal Operation |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -30 - 75 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 5-1423159-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |