| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437646-9 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 9 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 2.3 in, 58.42 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437646-9 3PCV-09-006 |
| SKU: | AMP5-1437646-9 |
5-1437646-9
Specifications
Detailed Description
Elevate your industrial connectivity with the Buchanan 3 Series Barrier Terminal Block. With a sleek black housing crafted from UL 94V-0 rated thermoplastic, this terminal block ensures reliable performance in any setting. Featuring 9 contacts in a single row, it offers seamless integration onto printed circuit boards with a 6.35mm pitch. Meeting stringent safety standards, it can handle up to 10A and 300V, making it ideal for a range of applications. The copper alloy terminals with bright tin plating guarantee efficient conductivity, while the steel screws with zinc plating provide durability. Designed for easy installation, this terminal block is a must-have component for your electronic projects.

