| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437653-8 |
| Color: | Black |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 12 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 115.849 mm, 4.561 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCV-12-718 5-1437653-8 |
| SKU: | AMP5-1437653-8 |
5-1437653-8
Specifications
Detailed Description
Enhance your industrial connectivity with this high-quality black Barrier Terminal Block. UL 94V-0 compliant for safety, it offers a straight body orientation with 12 contacts in a single row, ideal for streamlined installations. With a 9.53mm pitch and the ability to handle 5A/25A at 300V/600V, this terminal block ensures reliable performance. The thermoplastic housing and copper alloy terminals with bright tin plating guarantee durability and efficient conductivity. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates various applications with ease. Its wave solder capability up to 265°C and RoHS compliance make it environmentally friendly. Perfect for PCB connections, this terminal block is a versatile solution for your electrical setups.

