| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1437664-5 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 50 |
| Number of Levels: | 1 |
| Number of Positions: | 20 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 192.05 mm, 7.561 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-1437664-5 NC6-P108-20 |
| SKU: | AMP5-1437664-5 |
5-1437664-5
Specifications
Detailed Description
Enhance your industrial connectivity with the NC6 ASSEMBLY, featuring 20 A amperage capacity and a low-profile design. This black terminal block, with a polyamide housing and UL 94V-0 flammability standard, offers reliable performance in harsh environments. With 20 positions and a printed circuit pin termination method, it ensures secure connections on your PCBs. The 9.53 mm pitch and 300 V voltage rating, along with copper alloy terminals plated with tin, guarantee efficient power transmission. Operating in a wide temperature range from -40 to 105°C, this assembly is suitable for diverse applications. Each package includes 50 units, making it convenient for large-scale installations. With its vertical mount angle and steel screws with zinc plating, installation is hassle-free. RoHS compliant and designed for durability, this barrier terminal block is a dependable solution for your connectivity needs.

