5-146130-6

14 MODII HDR DRST SFMNT B/A LF

Enhance your PCB connectivity with our AMPMODU Headers, featuring a straight body orientation and a surface mount termination method for seamless integration. With 14 gold-plated pin contacts per row and a 2.54mm pitch, these headers ensure reliable signal transmission in industrial environments. Meeting stringent UL 94V-0 flammability standards, they are designed for high-temperature applications, with an operating range of -65 to 125°C. RoHS compliant and offering a 3A amperage rating at 30V AC, they guarantee both performance and environmental responsibility. The black thermoplastic housing, along with a standard profile and vertical mount orientation, adds versatility to their application. Each package includes 30 headers, making them ideal for various PCB assembly projects. Trust in our AMPMODU Headers for quality, durability, and compliance assurance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146130-6
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:30
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:2.29 mm
High Temperature Compatible:Yes
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146130-6
SKU:AMP5-146130-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019729 - Product Improvement.Download