5-146130-7

16 MODII HDR DRST SFMNT B/A LF

Enhance your PCB connections with our AMPMODU Headers, meticulously crafted to meet CSA LR7189 and UL E28476 standards for quality assurance. With a housing made of durable thermoplastic and 16 gold-plated contacts, these headers ensure reliable performance in industrial settings. Featuring a straight body orientation and surface mount termination method, they offer easy installation on printed circuit boards. Operating at temperatures ranging from -65 to 125°C, these headers are designed for high-temperature compatibility. The black housing color and breakaway header type add to their versatility, making them a perfect choice for a wide range of applications. Trust in the quality and reliability of our AMPMODU Headers for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146130-7
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:26
Contact Amperage:3 A
Number of Positions:16
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Tube
Operating Temperature Range:-65 - 125 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1058
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:2.29 mm
High Temperature Compatible:Yes
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146130-7
SKU:AMP5-146130-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019729 - Product Improvement.Download