5-146134-5
12 MODII HDR DRST SFMNT B/A
Enhance your PCB connectivity with our AMPMODU Headers, meticulously crafted to meet the highest industry standards of CSA LR7189 and UL E28476. Designed for precision and durability, these headers feature 12 contacts in 2 rows, each capable of carrying up to 3A of current at 30V AC. The straight body orientation and surface mount termination method ensure seamless integration into your circuit board layout. Constructed with high-quality thermoplastic housing and phosphor bronze contacts plated with tin, these headers offer reliable performance even in harsh industrial environments. With a pitch of 2.54mm (.1 inch) and a profile suited for standard applications, they provide a perfect solution for your connectivity needs. RoHS compliant and rated for high temperatures, these headers guarantee both environmental friendliness and operational stability. Whether for prototyping or production, trust in the quality and versatility of our PCB Pin Headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146134-5 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 35 |
Contact Amperage: | 3 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Profile: | Standard |
Packaging: | Tube |
Operating Temperature Range: | -65 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 - 200 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | 2.29 mm |
High Temperature Compatible: | Yes |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | Yes |
Temperature Rating: | High |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-146134-5 |
SKU: | AMP5-146134-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019729 - Product Improvement. | Download |