5-146138-6
08 MODIV VRT SR CE 100/115
Enhance your PCB connectivity with our Modu Connector System, featuring a single-row design with 8 socket contacts for seamless integration. Built for durability, the housing is crafted from UL 94V-0 rated black polyester with glass fiber reinforcement. Through-Hole solder termination ensures secure and reliable attachment to the board, while the Phosphor Bronze contacts with Gold plating guarantee efficient signal transmission. With a pitch of 2.54mm (.1 in) and a low-profile vertical mount orientation, this connector is ideal for space-saving applications. Offering a voltage rating of 333V AC and an insulation resistance of 5000 MΩ, it meets industrial standards for performance and safety. Whether for standard or stackable use, this connector, with its closed-entry housing and board standoff feature, provides optimal contact protection and stability. RoHS compliant, it aligns with environmental regulations, making it a responsible choice for your projects. Elevate your PCB assembly with this high-quality and versatile connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146138-6 |
Series: | Modu Connector System |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Package Quantity: | 28 |
Contact Amperage: | 2 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin, .254 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .245 in, 6.22 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5009 |
Contact Layout: | Inline |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-146138-6 |
SKU: | AMP5-146138-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |