5-146253-5

10 MODII HDR DRST B/A .100CL L

Enhance your PCB connections with our AMPMODU Headers, designed for reliable performance in industrial environments. This vertical mount header features ten gold-plated pin contacts, each capable of carrying 3A of current at 30V AC. With a high-temperature black thermoplastic housing meeting UL 94V-0 standards, it ensures durability and safety. The straight orientation and 2.54mm pitch make it suitable for through-hole solder termination on 1.57mm thick PCBs. Operating seamlessly in a wide temperature range from -65 to 105°C, this header guarantees stable connectivity even in harsh conditions. Fully compliant with RoHS standards, it is an environmentally friendly choice for your PCB assembly needs. With 320 units in a carton, it's convenient for bulk applications. Impeccably engineered for performance and longevity, this PCB pin header is a must-have for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146253-5
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:320
Contact Amperage:3 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5420
Post Size:.025 in, .64 mm
Mating Post Length:.318 in, 8.08 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:5-146253-5
SKU:AMP5-146253-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019729 - Product Improvement.Download