350766-1

03P UMNL PLUG HSG

Part Aliases: TE Connectivity F98408-000,2-42939-5671,AMP-0-0350766-1  
Easily connect power and signal cables with this Universal MATE-N-LOK housing. Designed for efficiency and reliability, it features a single row layout with three pin contacts, perfect for a variety of applications. Crafted from durable nylon in a natural hue, it meets UL and CSA standards for quality and safety. With a cable mount (free-hanging) design and crimp termination method, installation is a breeze. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F) and rated for 600V AC/DC, it's suitable for demanding environments. Whether for appliances or industrial use, this connector ensures seamless wire-to-wire or wire-to-board connections. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Experience reliable performance with this essential power connector housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350766-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:1
Number of Positions:3
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR16455
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:F98408-000,2-42939-5671,AMP-0-0350766-1 350766-1
SKU:AMP350766-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/15/2021PCN-21-102457 - Improve manufacturing efficiency and delivery lead-times. Resin type is unchanged. Increasing allowable regrind in parts from 25% maximum to 50% maximum.
Download
06/23/2020E-20-003784 - Manufacturing / Process Requirements. This is a courtesy notification to let customers know that due to market conditions, effective immediately, we will be adding an alternate resin to produce existing housings that meets or exceeds performance requirements.Download
08/30/2019E-19-011518 - Product Improvement. The following parts will be dual sourced from Asia and USA facility.Download
11/09/2018P-18-016290 - Manufacturing Location Change. we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE-internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE-product. A PPAP Level 1 will be available if it concerns a component of a TE-product, where the production location of the finished TE-product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCNDownload
11/09/2018P-18-016291 - Manufacturing Location Change. Following Part Numbers will be transferred from to < TE QD plant of china and TE Lickdale Plant of US>. In other words, these parts will be produced in TE QD plant of china and TE Lickdale Plant of US in future.Download
01/15/2018E-17-013712 - Product Improvement. Material upgrade for better supply chain.Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download