5-146280-4
04 MODII HDR SRST B/A .100CL
Enhance your PCB connectivity with this high-performance 4-position board-to-board header. Designed for vertical mounting, this robust connector features through-hole solder termination for secure attachment. Crafted from durable liquid crystal polymer, it ensures reliable operation in demanding environments. Each pin, made of copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. With a 2.54mm pitch and a breakaway header type, it offers easy installation and maintenance. This RoHS-compliant connector is ideal for various applications, from industrial machinery to telecommunications equipment, providing a seamless interconnection solution for your PCB designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146280-4 |
Amperage: | 3 A |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Number of Positions: | 4 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Breakaway |
Product: | Board-to-Board Headers & Receptacles |
SKU: | AMP5-146280-4 |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Shape & Form: | Square |
PCB Contact Termination Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | .38 µm / 15 µin |
Contact Underplating Material Thickness: | 1.27 µm / 50 µin |
PCB Contact Termination Area Plating Material Thickness: | 2.54 - 5.08 µm / 100 - 200 µin |
PCB Thickness (Recommended): | 1.6 mm / .063 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Circuit Application: | Signal |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Header |
Operating Temperature Range: | -55 - 125 °C / -67 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019800 - Product Improvement. | Download |