Enhance your board-to-board connectivity with this high-performance header. Featuring a single row design with 8 gold-plated pin contacts, it ensures reliable signal transmission. The housing, made of durable Liquid Crystal Polymer, guarantees stability in various environments. With a vertical mount orientation and through-hole solder termination, installation is convenient and secure. RoHS compliant and boasting a 3A amperage rating, this connector is not only efficient but also environmentally friendly. Perfect for mezzanine and board stacking applications, it's a must-have component for your PCB assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146280-8
Amperage:3 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Number of Positions:8
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP5-146280-8
Board-to-Board Configuration:Parallel
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Matte
Contact Mating Area Plating Material Thickness:.38 µm / 15 µin
Contact Underplating Material Thickness:1.27 µm / 50 µin
PCB Contact Termination Area Plating Material Thickness:2.54 - 5.08 µm / 100 - 200 µin
PCB Thickness (Recommended):1.6 mm / .063 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention:Without
PCB Mount Alignment:Without
Mating Alignment:Without
Circuit Application:Signal
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
PCB Connector Assembly Type:PCB Mount Header
Operating Temperature Range:-55 - 125 °C / -67 - 257 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019800 - Product Improvement.Download