Enhance your PCB connectivity with this high-quality board-to-board header, featuring six vertical pins for seamless integration. Designed for through-hole soldering, it ensures secure and reliable connections. Crafted with liquid crystal polymer housing and copper alloy contacts plated with gold, it guarantees excellent durability and conductivity. With a pitch of 2.54mm (.1 inch) and a single row configuration, it offers efficient space utilization. RoHS compliant and meticulously engineered, this connector is perfect for various electronic applications. Upgrade your setup with this essential component for seamless data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146280-6
Amperage:3 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Number of Positions:6
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Header Type:Breakaway
Product:Board-to-Board Headers & Receptacles
SKU:AMP5-146280-6
Board-to-Board Configuration:Parallel
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Shape & Form:Square
PCB Contact Termination Area Plating Material Finish:Matte
Contact Mating Area Plating Material Thickness:.38 µm / 15 µin
Contact Underplating Material Thickness:1.27 µm / 50 µin
PCB Contact Termination Area Plating Material Thickness:2.54 - 5.08 µm / 100 - 200 µin
PCB Thickness (Recommended):1.6 mm / .063 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention:Without
PCB Mount Alignment:Without
Mating Alignment:Without
Circuit Application:Signal
Connector & Contact Terminates To:Printed Circuit Board
Connector System:Board-to-Board
Sealable:No
PCB Connector Assembly Type:PCB Mount Header
Operating Temperature Range:-55 - 125 °C / -67 - 257 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014E-13-019800 - Product Improvement.Product Change Notice Download