5-146308-7

14 MODII HDR DRRA B/A .100

Enhance your PCB connectivity with our AMPMODU Headers, meticulously designed to meet CSA LR7189 and UL E28476 standards. Featuring a durable thermoplastic housing in a sleek black finish, these right-angle headers boast 14 contacts in a 2-row configuration, offering seamless integration into your circuitry. With a contact amperage of 3A and gold plating on the mating area, they ensure reliable performance even in industrial environments. The 2.54mm pitch, along with through-hole solder termination, guarantees easy and secure installation. RoHS compliant and boasting a high-temperature housing, these headers are the perfect choice for high-performance applications. Each package includes 25 units, making them ideal for various projects. Upgrade your PCB connections with these AMPMODU Headers for unparalleled quality and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-146308-7
Series:AMPMODU Headers
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Right Angle
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:25
Contact Amperage:3 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Right Angle
GPL:013
Packaging:Tray
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.063 in, 1.6 mm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5421
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Termination Post Tail Length:.11 in, 2.79 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:5-146308-7
SKU:AMP5-146308-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: