5-146386-1
03 MODII VRT SR CE 100/115
Easily connect and secure your PCB components with our Board-to-Board Socket, ideal for vertical mounting applications. With a durable housing made of Polyester-GF and gold-plated contact mating areas, this connector ensures reliable conductivity. Featuring three positions and a 2A amperage rating, it offers efficient power transmission. The through-hole solder termination method and 2.54mm pitch make installation a breeze. Operating at 333VAC, it meets high voltage requirements, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in various electronic projects, this connector guarantees seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146386-1 |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 3 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 333 VAC |
SKU: | AMP5-146386-1 |
series: | AMPMODU IV/V |
Connector Profile: | Standard |
Stackable: | Yes |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Protection Type: | Closed Entry Housing |
Contact Shape & Form: | Short Point |
Contact Mating Area Plating Material Thickness: | .25 µm / 10 µin |
Contact Layout: | Inline |
PCB Contact Termination Area Plating Material Thickness: | 150 - 300 µin |
Mating Square Post Dimension: | .64 mm / .025 in |
PCB Thickness (Recommended): | 1.4 - 2.4 mm / .055 - .094 in |
Connector Height: | 8.64 mm / .34 in |
Insulation Resistance: | 5000 MΩ |
Dielectric Withstanding Voltage (Max): | 750 Vrms |
Housing Color: | Black |
Mating Entry Location: | Top |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Circuit Application: | Signal |
Solder Process Feature: | Board Standoff |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
Applied Pressure: | Standard |
PCB Connector Assembly Type: | PCB Mount Receptacle |
Termination Post & Tail Length: | 2.92 mm / .115 in |
Rectangular Termination Post & Tail Thickness: | .2 mm / .008 in |
Rectangular Termination Post & Tail Width: | .69 mm / .027 in |
Operating Temperature Range: | -65 - 125 °C / -85 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |