5-146386-3
06 MODII VRT SR CE 100/115
Enhance your PCB connectivity with this high-quality board-to-board socket connector. Designed for vertical mounting, it features a single row of six gold-plated sockets on a 2.54 mm pitch, ensuring reliable and efficient signal transmission. With a housing made of durable polyester GF and termination through hole soldering, it offers robust performance in demanding environments. Operating at a maximum voltage of 333 VAC, this connector is RoHS compliant, meeting strict environmental standards. Perfect for mezzanine and board stacking applications, it's a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146386-3 |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Number of Positions: | 6 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 333 VAC |
SKU: | AMP5-146386-3 |
series: | AMPMODU IV/V |
Connector Profile: | Standard |
Stackable: | Yes |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Protection Type: | Closed Entry Housing |
Contact Shape & Form: | Short Point |
Contact Mating Area Plating Material Thickness: | .25 µm / 10 µin |
Contact Layout: | Inline |
PCB Contact Termination Area Plating Material Thickness: | 150 - 300 µin |
Mating Square Post Dimension: | .64 mm / .025 in |
PCB Thickness (Recommended): | 1.4 - 2.4 mm / .055 - .094 in |
Connector Height: | 8.64 mm / .34 in |
Insulation Resistance: | 5000 MΩ |
Dielectric Withstanding Voltage (Max): | 750 Vrms |
Housing Color: | Black |
Mating Entry Location: | Top |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Circuit Application: | Signal |
Solder Process Feature: | Board Standoff |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
Applied Pressure: | Standard |
PCB Connector Assembly Type: | PCB Mount Receptacle |
Termination Post & Tail Length: | 2.92 mm / .115 in |
Rectangular Termination Post & Tail Thickness: | .2 mm / .008 in |
Rectangular Termination Post & Tail Width: | .69 mm / .027 in |
Operating Temperature Range: | -65 - 125 °C / -85 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |