| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-146455-6 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 013 |
| Profile: | Standard |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4489 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .025 in, .64 mm |
| Contact Shape: | Square |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .2 in, 5.08 mm |
| PCB Contact Termination Area Plating Thickness: | 50 µin |
| Contact Mating Area Length: | .109 in, 2.79 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-146455-6 |
| SKU: | AMP5-146455-6 |
5-146455-6
Specifications
Detailed Description
Elevate your PCB assembly with our AMPMODU Headers, designed for seamless integration in industrial settings. These connectors feature a single row with six positions, allowing for efficient board-to-board connections. The vertical mount orientation and stackable design offer flexibility in assembly, while the through-hole solder termination method ensures secure and reliable contact. With a pitch of 2.54mm (.1 in) and UL 94V-0 flammability standard, these headers meet high-quality standards for performance and safety. The copper alloy contacts with tin plating provide optimal conductivity, with an amperage rating of 3A. Each header is crafted with precision, from the thermoplastic housing in sleek black to the square contact shape for easy mating. Whether used for pick and place assembly or other applications, these connectors guarantee durability and longevity. Explore the possibilities with our AMPMODU Headers, the perfect choice for your PCB connectivity needs.

