5-146762-1
08 MODII RCPT VERT DR
Enhance your circuit connectivity with our Modu Connector System, featuring a straight orientation for seamless integration. Crafted from durable polyester with a UL 94V-0 flammability standard, this connector ensures reliability in industrial settings. With a dual-row design, it offers 8 socket contacts for efficient power transmission. Its through-hole solder termination method and tin-plated phosphor bronze contacts guarantee secure and stable connections. Ideal for vertical mounting on PCBs with a 2.54mm pitch, this connector is stackable, providing versatility in board-to-board applications. Trust in its 333V AC voltage rating and 2A current capacity, meeting standard temperature requirements and RoHS compliance for environmentally conscious operations. Elevate your electronic assemblies with this high-quality PCB connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-146762-1 |
Series: | Modu Connector System |
Amperage: | 2 A |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 56 |
Contact Amperage: | 2 A |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 300 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5007 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-146762-1 |
SKU: | AMP5-146762-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |