5-147279-1
06 MODII HDR DR SFMT B/A T&R LF
Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable LCP housing in sleek black. With six gold-plated pin contacts per row and a 2.54mm pitch, these surface-mount headers ensure reliable performance in industrial settings. The straight orientation and vertical mount make installation a breeze, while the breakaway header design offers flexibility. Each package contains 250 headers, perfect for high-volume projects. Rest assured, our connectors meet RoHS compliance standards and are suitable for standard temperature applications. Elevate your PCB assembly with these quality components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-147279-1 |
Series: | AMPMODU Headers |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Packaging: | Tape & Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1058 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Termination Post Tail Length: | .05 in |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 5-147279-1 |
SKU: | AMP5-147279-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019859 - Product Improvement. | Download |