5-1472973-7

Heilind Number:AMP5-1472973-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1472973-7
ECAD Model:
3D Model

Description:

7012PEM=RLY,STD,ON,2P,125VDC,200SEC,M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1472973-7
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 - 200 seconds
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP5-1472973-7

Detailed Description

Enhance your electrical system with our Time Delay Relay, offering reliable performance and precision timing capabilities. Designed for seamless integration, this relay features a Mounting Bracket for easy installation and Screw Terminals for secure connections. With an On-Delay operation type and 2 Form C DPDT contact arrangement, it ensures efficient control and switching of circuits. The adjustable delay time, ranging from 20 to 200 seconds, allows for customized functionality to suit your specific needs. Operating at 10 A and 240 VAC, it delivers robust power performance. The control knob and RoHS compliance further enhance its usability and environmental responsibility. Upgrade your setup with this essential component for seamless and efficient operation.