5-147377-7
80 SYS50 SMT HDR DR SHD SN
Experience seamless connectivity with our AMPMODU System 50 PCB Pin Header. This high-performance component, designed for surface mount installation, features 80 gold-plated contacts for optimal signal transmission. With a pitch of 1.27mm (.05 in) and a straight orientation, it offers precise and efficient PCB assembly. Meeting stringent CSA and UL standards, it guarantees reliability in industrial applications. The black Polyphthalamide housing ensures durability, while the Latching mating retention type provides secure connections. RoHS compliant and designed for a wide operating temperature range, from -65 to 105°C, this header is a versatile solution for your electronic projects. With a package quantity of 250, it's ideal for high-volume production. Elevate your PCB design with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-147377-7 |
Series: | AMPMODU System 50 |
Amperage: | 1 A |
Housing Material: | Polyphthalamide |
Number of Contacts: | 80 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in |
Package Quantity: | 250 |
Contact Amperage: | 1 A |
Number of Positions: | 80 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 002 |
Mating Retention Type: | Latching |
Packaging: | Tape & Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | With |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5575 |
Post Size: | .022 in |
Mating Post Length: | .031 in |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .031 in |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-147377-7 |
SKU: | AMP5-147377-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |