5-1478762-3

Heilind Number:AMP5-1478762-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1478762-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Metal backshell 25 way Top Ent

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1478762-3
Accessory Type:Backshell Kit
Mount Type:Cable Mount (Free-Hanging), Panel
Shell Size:3
Clamp Type:Two-Piece RFI/EMI Shield
Number of Positions:25
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:Yes
Connector and Contact Terminate To:Wire & Cable
Connector System:Cable-to-Cable, Cable-to-Panel
Cable Exit Angle:180°
Ferrule Type:Split-Ring
Part Aliases:5-1478762-3
SKU:AMP5-1478762-3

Detailed Description

Enhance the durability and functionality of your 25-way connectors with this Metal Backshell Top Entry. Designed for secure panel or cable mount installation, it features a two-piece RFI/EMI shield for reliable signal protection. With a shell size of 3 and a 180° cable exit angle, it offers versatile connectivity options. Its split-ring ferrule type ensures easy and efficient termination to wire and cable connectors. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this shielded backshell is suitable for diverse industrial applications. Compliant with RoHS regulations, it guarantees environmental responsibility without compromising performance. Perfect for use in data and device connections, this backshell is a crucial accessory for maintaining signal integrity in your setup.