5-1534796-8

AMP DUOPLUG 2,5 MARK II CONNECTOR

The AMP DUOPLUG 2,5 MARK II CONNECTOR, a versatile solution for your signal connectivity needs. This female connector, with a durable housing made of PA 6 GF material, offers reliable performance in various applications. Featuring insulation displacement crimp termination, it ensures secure and efficient wire connections. With a right-angle body orientation and cable mount design, installation is convenient and space-saving. Compliant with UL 94V-2 standards, it guarantees safety and peace of mind. Ideal for appliances and other electronic devices, this connector is a crucial component for your PCB assembly. With a pitch of 2.5 mm and a maximum voltage of 250 V, it can accommodate up to 8 positions. Its compact design, high operating temperature range, and RoHS compliance make it a preferred choice for professional and DIY projects alike. Elevate your connectivity game with the AMP DUOPLUG 2,5 MARK II CONNECTOR.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1534796-8
Amperage:2 A
Gender:Female
Housing Material:PA 6 GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Tin
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.098 in, 2.5 mm
Voltage:250 V
Contact Type:Socket
Package Quantity:6776
Number of Positions:8
Housing Color:Natural
Mount Orientation:Right Angle
GPL:405
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3 - 6 µm
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.059 in, 1.5 mm
Connector Height:.287 in, 7.3 mm
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K358
Wire Size:22 - 24 AWG, .22 - .35 mm²
Connector System:Wire to Board
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Mating Retention:Without
PCB Mount Alignment:Without
Card Entry Location:Side
Accepts Wire Insulation Diameter:.05 in, 1.27 mm
Housing Configuration:Both Ends Opened
Contact Retention:With
Compatible Wire / Cable Type:Discrete Wire
Contact Retention Type in Housing:Locking Lance
Connector and Housing Type:Receptacle
Standards Met:UL 94V-2
Material Flammability Standard:UL 94V-2
Part Aliases:5-1534796-8
SKU:AMP5-1534796-8

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: