| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1546399-2 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 35 |
| Number of Levels: | 1 |
| Number of Positions: | 28 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 11.311 in, 287.3 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCR-28-008 5-1546399-2 |
| SKU: | AMP5-1546399-2 |
5-1546399-2
Specifications
Detailed Description
Enhance your industrial connectivity with this high-performance barrier terminal block, featuring a robust thermoplastic housing in sleek black. With a right-angle mount and printed circuit pin termination, it offers convenient installation on your PCB. Meeting UL 94V-0 standards for material flammability, it ensures safety in operation. This terminal block accommodates up to 28 positions, each accepting wire sizes ranging from 22 to 12 AWG. Its durable construction, including steel screws with zinc chromate plating, guarantees reliability in demanding environments. With RoHS compliance and bright tin plating on copper alloy terminals, it not only meets environmental standards but also ensures efficient signal transmission. Perfect for a variety of applications, from machinery to electronics, this terminal block is a vital component for your connectivity needs.

