5-1546686-2
6PCV-02-1395=0.375 6 Series Tri-Barrier
Part Aliases: TE Connectivity 6PCV-02-1395
Enhance your industrial connectivity with this versatile Barrier Terminal Block. Featuring a sturdy thermoplastic housing in sleek black, it offers reliable performance in demanding environments. With a 1-row design and vertical mount angle, it ensures efficient space utilization. The terminal block is UL 94V-0 rated for safety and compliance. Its printed circuit pin termination method and copper alloy terminals with bright tin plating guarantee secure and durable connections. With a wide wire size range accommodated and screw size 6-32, it offers flexibility for various applications. Each package includes 270 units, making it ideal for bulk installations. Stay organized with its tri-barrier strip style and open bottom design with standoffs. RoHS compliant and offering a voltage rating of 300V/600V, this terminal block is a reliable choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-1546686-2 |
Color: | Black |
Amperage: | 25 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit Pin |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 270 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E458 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 20.6 mm, .811 in |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Top Hardware: | Binding Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6PCV-02-1395 5-1546686-2 |
SKU: | AMP5-1546686-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |