5-1565086-1
GRACE INERTIA CONNECTOR 3.5W 3POS CAP
Enhance connectivity with our Grace Inertia 3.5 Series Connector, designed for seamless integration in power and signal applications. Crafted with durable Nylon 6/6 - GF housing in a natural color, this connector ensures reliable performance in a wide operating temperature range from -30 to 105 °C (-22 to 221 °F). Featuring a Cable Mount (Free-Hanging) configuration, it offers easy installation via crimp termination method with a pitch of 3.5 mm (.138 in). With a voltage rating of 300 V AC and UL 94V-0 material flammability standard compliance, it guarantees safety and efficiency. Perfect for appliances and other electronic devices, this RoHS-compliant connector is an essential component for secure wire-to-wire connections. Packaged in a convenient box, it is ideal for various industrial and commercial settings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1565086-1 |
Series: | GRACE INERTIA 3.5 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Contact Type: | Tab |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | 429 |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H873 |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1565086-1 |
SKU: | AMP5-1565086-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |