| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1589487-4 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 1 |
| Number of Positions: | 65 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .125 in, 3.17 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H322 |
| Connector Length: | 1.009 in, 25.62 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Number of Standoffs: | 2 |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 5-1589487-4 STM065M6SN |
| SKU: | AMP5-1589487-4 |
5-1589487-4
Specifications
Detailed Description
Introducing the STM065M6SN, a versatile two-row connector designed for board mount applications. With a pitch of .64mm (.025 in) and 65 positions, this socket connector is perfect for power circuit applications. Its housing, made of LCP (Liquid Crystal Polymer) in a natural color, offers durability and reliability. The termination method is through-hole solder, with brass contacts plated in tin-lead for optimal conductivity. Featuring a shrouded header type and a horizontal mount orientation, this connector ensures secure and stable connections. With a connector length of 25.62mm and a height of 3.17mm, it is suitable for various wire-to-board setups. Mating retention and mounting hardware are included, making installation a breeze. RoHS compliant and designed for aerospace, defense, and marine environments, the STM065M6SN guarantees high performance in demanding applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

