Enhance your electrical connections with our FASTON 110 Receptacle, designed for seamless integration with 20-22 AWG wires. Crafted from durable brass with a protective tin plating, this terminal ensures reliable performance in temperatures ranging from -40 to 110°C. Its straight orientation and F-Crimp compatibility guarantee a secure fit, while the open barrel design accommodates wire insulation diameters of 1.3-2mm. Trust in its quality for a wide range of applications, from automotive to industrial, all while meeting RoHS compliance standards. Elevate your connectivity with this essential component from our Quick Disconnects collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-160303-2
Series: FASTON 110
Contact Material: Brass
Contact Plating: Tin
Overall Length: 14 mm, .551 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 20 - 22 AWG, .32 - .51 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .05 - .078 in, 1.3 - 2 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP5-160303-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: