160597-4
FASTON 110 REC 0.05-0.15MM2 TPBR
Enhance your electrical connections with our FASTON 110 receptacle. Crafted from durable brass with a tin-plated finish, this straight orientation terminal is designed for efficiency and reliability. It accommodates wire sizes ranging from 26 to 30 AWG (.05 to .15 mm²) with a secure F-Crimp attachment. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it offers versatility for various applications. The open barrel design allows for easy installation, while its compatibility with tab widths of .11 in (2.8 mm) and tab thicknesses of .51 mm (.02 in) ensures a snug fit. Trust in our RoHS-compliant product for high-quality performance in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 160597-4 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 14.7 mm, .578 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | .05 - .15 mm², 26 - 30 AWG |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .03 - .051 in, .8 - 1.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160597-4 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2024 | PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Product Change Notice Download |
05/01/2022 | PCN-22-134975 - Packaging Improvement. The packaging for below listed part will be improved. Please contact your local sales representative for further details. | Product Change Notice Download |