2150182-1

OCEAN_2.0_APPLICATOR-E-055F090F

Enhance your assembly process with the efficient OCEAN_2.0_APPLICATOR-E-055F090F. Designed for precision and ease of use, this applicator is perfect for a wide range of tasks. With options for both 30mm and 40mm stroke terminators, it offers versatility in application. The mechanical feed type ensures consistent and reliable performance. Rest assured, this product is RoHS compliant, meeting high standards for environmental responsibility. Explore the possibilities and streamline your workflow with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150182-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150182-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: