5-160433-6
FASTON 187 REC 0.5-1.5 MM2 0.32 TPBR
Enhance your electrical connections with our FASTON 187 receptacle, designed for secure and efficient crimping. Crafted from durable brass with a protective tin plating, this straight orientation terminal ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Suitable for wire sizes 15-20 AWG (0.51-1.65 mm²), it accommodates tabs with a width of 4.75 mm (0.187 in) and a thickness of 0.51 mm (0.02 in). With an overall length of 15 mm (0.59 in) and the ability to accept wire insulation diameters from 2.36 to 3.3 mm (0.093 to 0.13 in), it offers versatility in various applications. Perfect for quick disconnect setups, this ROHS-compliant receptacle is a essential component in your connector toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-160433-6 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 15 mm, .59 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .093 - .13 in, 2.36 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP5-160433-6 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 7.1 kgf / 70 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2024 | PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |