5-160446-8

FF 250 REC 1.0-2.5MM2 PB SILVER PLATED

Enhance your electrical connections with our FF 250 REC 1.0-2.5MM2 PB Silver Plated receptacle, designed for superior performance in various applications. Crafted from high-quality phosphor bronze with silver plating, it ensures excellent conductivity and durability. This straight orientation receptacle accommodates wire sizes ranging from 13 to 17 AWG, offering versatility in your projects. With a crimp type F-crimp connection and an open barrel design, it allows for easy and secure wire termination. Operating efficiently in temperatures from -40 to 130°C, it is suitable for a wide range of environments. RoHS compliant and with Quick Disconnects as the supplier, you can trust in the quality and reliability of this product for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 5-160446-8
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Silver
Overall Length: 19.2 mm, .756 in
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .157 in, 3 - 4 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP5-160446-8
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: