2150235-2
OCEAN_2.0_APPLICATOR-E-110F180FA
Introducing the OCEAN 2.0 APPLICATOR, a cutting-edge tool designed for precision application in a variety of industries. Engineered with efficiency and performance in mind, this applicator features a versatile design suitable for a range of tasks. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it ensures accurate and consistent results every time. Operated with a pneumatic feed type, it offers seamless functionality for enhanced productivity. With its RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're working in the automotive, electronics, or any other sector, this applicator is a must-have for your toolkit. Elevate your application process with the OCEAN 2.0 APPLICATOR.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150235-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150235-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |