5-160491-1

FASTON 187 REC 1.0-2.5 MM2 PLAIN BR

Enhance your electrical connections with this FASTON 187 receptacle. Designed for efficient wire termination, it accommodates wire sizes ranging from 13 to 17 AWG. Crafted from durable brass with unplated contact plating, this straight orientation receptacle ensures reliable conductivity in a wide operating temperature range from -40 to 110°C. Its F-Crimp design allows for secure attachment, while the open barrel accepts wire insulation diameters of 3 to 4mm. RoHS compliant, this high-quality connector is a versatile solution for various applications in the field of electronics.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160491-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:16 mm, .629 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .158 in, 3 - 4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160491-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: