675930-1
F F DOUBLE ACTION HTOOL
The F F DOUBLE ACTION HTOOL is a versatile and efficient tool for any project requiring secure cable connections. This Double Action Hand Tool offers both battery-powered and manual operation, providing flexibility for various tasks. With a fixed die set in the tool, you can easily achieve consistent and reliable crimps. Designed for portable use, this tool is a must-have for professionals in the connectors and tools industry. Plus, rest assured of its compliance with RoHS standards. Stay efficient and precise with the F F DOUBLE ACTION HTOOL in your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 675930-1 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP675930-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |