5-160493-2
FASTON 187 RECEPTACLE 0.5-1.5 MM2 TPBR
Enhance your electrical connections with our FASTON 187 Receptacle, designed for secure and efficient wire terminations. Crafted from durable brass with tin plating, this straight-oriented receptacle ensures reliable conductivity in a wide temperature range from -40 to 110°C. Suitable for 15-20 AWG wires, it accommodates a tab width of 4.75mm and thickness of 0.51mm, offering compatibility with various applications. The F-Crimp design guarantees a robust connection, while the open barrel allows for easy wire insertion. Trust in this high-quality receptacle for your crimp terminal needs, meeting industry standards for performance and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-160493-2 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 16 mm, .63 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 1021 - 3256 CMA, 15 - 20 AWG, .51 - 1.65 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP5-160493-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 7.1 kgf / 70 Newton |
Line: | FASTON .187 |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2024 | PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |