5-160563-2

FASTON CONN. 6.3 MM SRS, RECEPTACLE CTC.

Enhance your electrical connections with our Faston 250 series Straight Receptacle Terminal. With a contact material of brass and tin plating, it ensures durability and reliable conductivity. The overall length of 20.2 mm accommodates 6.35 mm wide and 0.81 mm thick tabs, perfect for 15-18 AWG wires. Operating in a wide temperature range from -40 to 230 °F, it guarantees performance in various environments. Featuring F-Crimp for secure attachment and open barrel design, it accepts wire insulation up to 4.3 mm in diameter. Trust in the quality of our RoHS compliant receptacle for efficient and compliant electrical installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-160563-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.2 mm, .79 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 18 AWG, 1624 - 3256 CMA, .82 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP5-160563-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:8.1 kgf / 80 Newton
Line:FASTON .250
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: