42025-1

FASTON 250 TERMINAL REC 18-16 AWG TPPHBZ

Enhance your electrical connections with the FASTON 250 TERMINAL REC 18-16 AWG TPPHBZ. This straight receptacle features a durable construction, with phosphor bronze contact material and tin plating for reliable performance. Suitable for wire sizes ranging from 16 to 18 AWG, it offers a secure F-Crimp connection with an open barrel design. With an overall length of 20.44 mm and compatibility with 6.35 mm wide tabs, it ensures a snug fit for various applications. Operating efficiently in temperatures from -40 to 110°C, this RoHS-compliant terminal is a versatile solution for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42025-1
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:20.44 mm, .805 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 18 AWG, .82 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .145 in, 3.05 - 3.68 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42025-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.43 mm / .017 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:Premier
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: