| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1614350-2 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 162 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1614350-2 |
5-1614350-2
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, meticulously crafted for optimal performance. Boasting a resistance of 162 ohms with a tolerance of just 0.1%, this thin film element ensures accurate and reliable operation. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. The compact 0603 size and surface mount termination make for easy installation, while its dimensions of 1.6 x .8 x .4 mm allow for efficient use of space. Trust in the quality of our Surface Mount Resistors for your circuitry needs.

